Part Details for PCX7457VGHU1000LC by Microchip Technology Inc
Results Overview of PCX7457VGHU1000LC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCX7457VGHU1000LC Information
PCX7457VGHU1000LC by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PCX7457VGHU1000LC
PCX7457VGHU1000LC CAD Models
PCX7457VGHU1000LC Part Data Attributes
|
PCX7457VGHU1000LC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PCX7457VGHU1000LC
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX7457VGHU1000LC
This table gives cross-reference parts and alternative options found for PCX7457VGHU1000LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX7457VGHU1000LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7457VG1000NC | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs MC7457VG1000NC |
PC7457VGHU1000LC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs PC7457VGHU1000LC |
PPC7457RX1000LB | Motorola Mobility LLC | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs PPC7457RX1000LB |
MC7457RX1000NC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | PCX7457VGHU1000LC vs MC7457RX1000NC |
PCX7457VGU1000LB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | PCX7457VGHU1000LC vs PCX7457VGU1000LB |
PC7457MGU1000LB | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs PC7457MGU1000LB |
MC7457RX1000LC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | PCX7457VGHU1000LC vs MC7457RX1000LC |
PCX7457MGHU1000LC | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs PCX7457MGHU1000LC |
KMC7457RX1000NC | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs KMC7457RX1000NC |
PCX7457MGU1000LB | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | PCX7457VGHU1000LC vs PCX7457MGU1000LB |