-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chassis Mount Power Supply, 12 Vdc, 33.33 A, 400 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM-400-12-CF by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-400-12-CF-ND
|
DigiKey | AC/DC CONVERTER 12V 400W Min Qty: 120 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$242.7928 | Buy Now |
DISTI #
490-PCM-400-12-CF
|
Mouser Electronics | Switching Power Supplies 400W 12V metal case w/top fan RoHS: Compliant | 0 |
|
$235.9200 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12V@33.33 A - 400W -W/Fan RoHS: Compliant | 0 |
|
$219.3500 / $643.7800 | Buy Now |
DISTI #
000000000006360056
|
Sager | Switching Power Supplies 400W 12V metal case w/top fan Min Qty: 1 | 0 |
|
$230.7500 / $266.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM-400-12-CF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM-400-12-CF
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 33.33 A, 400 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 152.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 33.33 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 54.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.5 s | |
Width | 101.6 mm |