Part Details for PC28F256J3F95 by Numonyx Memory Solutions
Results Overview of PC28F256J3F95 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F256J3F95 Information
PC28F256J3F95 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F256J3F95
PC28F256J3F95 CAD Models
PC28F256J3F95 Part Data Attributes
|
PC28F256J3F95
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F256J3F95
Numonyx Memory Solutions
Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256J3F95
This table gives cross-reference parts and alternative options found for PC28F256J3F95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256J3F95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F256P33BFE | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | PC28F256J3F95 vs RC28F256P33BFE |
RC28F256P33TF | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | PC28F256J3F95 vs RC28F256P33TF |
PC28F256P33BFE | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | PC28F256J3F95 vs PC28F256P33BFE |
RC48F3300J0Z00S | Intel Corporation | Check for Price | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | PC28F256J3F95 vs RC48F3300J0Z00S |
PC48F3300J0Z00S | Intel Corporation | Check for Price | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 | PC28F256J3F95 vs PC48F3300J0Z00S |
PC28F256J3D-95 | Intel Corporation | Check for Price | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 | PC28F256J3F95 vs PC28F256J3D-95 |
PC28F256J3F95A | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | PC28F256J3F95 vs PC28F256J3F95A |
RC28F256P33TFA | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | PC28F256J3F95 vs RC28F256P33TFA |