-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA2007NLT by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2912
|
Newark | Xfmr, Gate Drive, 55.5 V-U Npb Rohs Compliant: Yes |Pulse Electronics PA2007NLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0700 | Buy Now |
DISTI #
51AK2913
|
Newark | Xfmr, Gate Drive, 55.5 V-U Npb Rohs Compliant: Yes |Pulse Electronics PA2007NLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5500 | Buy Now |
DISTI #
553-1996-1-ND
|
DigiKey | PULSE XFMR 1:1 1.49MH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
408 In Stock |
|
$1.5681 / $2.2700 | Buy Now |
DISTI #
PA2007NLT
|
Avnet Americas | Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 55.5Vus Surface Mount - Tape and Reel (Alt: PA2007NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0944 / $1.1179 | Buy Now |
DISTI #
673-PA2007NLT
|
Mouser Electronics | Power Transformers 1:1 GATE DRIVE TRANSFORMER RoHS: Compliant | 0 |
|
$1.3300 / $2.4300 | Order Now |
|
Onlinecomponents.com | PA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation RoHS: Compliant |
1750 In Stock |
|
$1.5150 / $1.8790 | Buy Now |
DISTI #
87173497
|
Verical | Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 8 Terminal SMD RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1200 |
|
$1.2000 / $1.6600 | Buy Now |
DISTI #
61280758
|
Verical | Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 8 Terminal SMD RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2142 | Americas - 150 |
|
$1.9890 / $2.2230 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$1.5360 / $3.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA2007NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2007NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1490 µH | |
Pulse Rise Time-Max | 55.5 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.64 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
Ensure good airflow around the component, use a heat sink if necessary, and avoid blocking airflow to the component. Monitor the component's temperature using a thermocouple or thermal imaging camera.
The maximum current rating is 2A, but it's recommended to derate the current to 1.5A for reliable operation and to prevent overheating.
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Vibration testing may be necessary to ensure the component's reliability.
Use a multimeter to measure voltage and current at the input and output pins. Check for overheating, incorrect pin connections, or incorrect PCB layout. Consult the datasheet and application notes for troubleshooting guidelines.