Part Details for P89LPC902FD by Philips Semiconductors
Results Overview of P89LPC902FD by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC902FD Information
P89LPC902FD by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P89LPC902FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for P89LPC902FD
P89LPC902FD CAD Models
P89LPC902FD Part Data Attributes
|
P89LPC902FD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC902FD
Philips Semiconductors
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for P89LPC902FD
This table gives cross-reference parts and alternative options found for P89LPC902FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC902FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P89LPC902FD,112 | NXP Semiconductors | Check for Price | P89LPC901/902/903 - 8-bit microcontrollers with two-clock 80C51 core 1 kB 3 V Flash with 128-byte RAM SOIC 8-Pin | P89LPC902FD vs P89LPC902FD,112 |
P89LPC907FD | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 7.3728 MHz, MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Microcontroller | P89LPC902FD vs P89LPC907FD |
P89LPC907FD,112 | NXP Semiconductors | Check for Price | P89LPC907FD | P89LPC902FD vs P89LPC907FD,112 |