Part Details for P87C51FC-33 by Rochester Electronics LLC
Results Overview of P87C51FC-33 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C51FC-33 Information
P87C51FC-33 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AP87C51FC20F8 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit |
Part Details for P87C51FC-33
P87C51FC-33 CAD Models
P87C51FC-33 Part Data Attributes
|
P87C51FC-33
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P87C51FC-33
Rochester Electronics LLC
Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C51FC-33
This table gives cross-reference parts and alternative options found for P87C51FC-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51FC-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP87C54-24 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P87C51FC-33 vs LP87C54-24 |
AT80C51RA2-3CSUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | P87C51FC-33 vs AT80C51RA2-3CSUM |
S87C51FB-BF40 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CDIP40, Microcontroller | P87C51FC-33 vs S87C51FB-BF40 |
P80C51FA | Intel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P87C51FC-33 vs P80C51FA |
P80C32X2FN | NXP Semiconductors | Check for Price | IC 8-BIT, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | P87C51FC-33 vs P80C32X2FN |
P87C51RD+IN | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | P87C51FC-33 vs P87C51RD+IN |
TS80C51RA2-LJBD | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | P87C51FC-33 vs TS80C51RA2-LJBD |
P87C54 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P87C51FC-33 vs P87C54 |
S87C51FB-AN40 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | P87C51FC-33 vs S87C51FB-AN40 |
P87C58-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P87C51FC-33 vs P87C58-1 |