-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4660
|
Newark | Tvs Diode, 600W, 30.8V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30.8V, Clamping Voltage Vc Max:49.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor P6SMB36CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3345 |
|
$0.2320 / $0.7010 | Buy Now |
DISTI #
1801-P6SMB36CACT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.1119 / $0.6600 | Buy Now |
DISTI #
P6SMB36CA
|
Avnet Americas | Diode TVS Single Bi-Directional 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0668 | Buy Now |
DISTI #
821-P6SMB36CAM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1100 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0578 | Buy Now |
DISTI #
P6SMB36CA
|
EBV Elektronik | Diode TVS Single BiDirectional 308V 600W 2Pin DO214AA TR (Alt: P6SMB36CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB36CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for P6SMB36CA is a standard SMB footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads.
To ensure reliable soldering of P6SMB36CA, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or heat, which can damage the component.
The maximum operating temperature range for P6SMB36CA is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
Yes, P6SMB36CA can be used in high-frequency circuits up to 1 GHz, but it's essential to consider the component's parasitic inductance and capacitance, as well as the PCB layout and design, to minimize signal degradation and ensure optimal performance.
To handle ESD protection when working with P6SMB36CA, use an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or handling it in a way that can generate static electricity.