Part Details for P6SMB36CA by Littelfuse Inc
Results Overview of P6SMB36CA by Littelfuse Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA Information
P6SMB36CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2787
|
Newark | Transient Voltage Suppressor, Tvs, P6Smb Series, Bidirectional, 30.8 V, Do-214Aa, 2, 34.2 V Rohs Compliant: Yes |Littelfuse P6SMB36CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1167 |
|
$0.1420 / $0.3630 | Buy Now |
DISTI #
P6SMB36CALFCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0854 / $0.3700 | Buy Now |
DISTI #
576-P6SMB36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 36V 5% Bi-Directional RoHS: Compliant | 597 |
|
$0.0850 / $0.3700 | Buy Now |
DISTI #
P40:2555_09079895
|
Arrow Electronics | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Europe - 3000 |
|
$0.1181 | Buy Now |
DISTI #
V72:2272_06459427
|
Arrow Electronics | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1700 |
|
$0.0821 / $0.3557 | Buy Now |
DISTI #
70519300
|
RS | P6SMB36CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2350 | RFQ |
|
Future Electronics | P6SMB Series 600 W 30 V BI-Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 66000Reel |
|
$0.0779 / $0.0837 | Buy Now |
DISTI #
87190068
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 36000 |
|
$0.2029 | Buy Now |
DISTI #
62483215
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 239 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2979 / $0.3429 | Buy Now |
DISTI #
60671197
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 275 Package Multiple: 1 | Americas - 1790 |
|
$0.0968 / $0.1150 | Buy Now |
Part Details for P6SMB36CA
P6SMB36CA CAD Models
P6SMB36CA Part Data Attributes
|
P6SMB36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB36CA
This table gives cross-reference parts and alternative options found for P6SMB36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36CA-M3/52 | Vishay Intertechnologies | $0.1851 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36CA vs P6SMB36CA-M3/52 |
WS30P6SMB-B | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB36CA vs WS30P6SMB-B |
P6SMB36CAT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon | P6SMB36CA vs P6SMB36CAT3 |
P6SMB36C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB36CA vs P6SMB36C |
P6SMBJ36CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB36CA vs P6SMBJ36CA |
P6SMB36CAT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36CA vs P6SMB36CAT3G |
P6SMB36CAAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB36CA vs P6SMB36CAAUTO |
P6SMB36CA/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6SMB36CA vs P6SMB36CA/52 |
P6SMB36CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB36CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB36CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
Yes, P6SMB36CA is qualified to AEC-Q101, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of the application.
-
To select the correct P6SMB36CA, consider the following factors: voltage rating, peak pulse current, and package type. Consult the datasheet and application notes to determine the most suitable device for your specific application.
-
P6SMB36CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.