Part Details for P6SMB100AT3 by onsemi
Results Overview of P6SMB100AT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100AT3 Information
P6SMB100AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB100AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for P6SMB100AT3
P6SMB100AT3 CAD Models
P6SMB100AT3 Part Data Attributes
|
P6SMB100AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB100AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB100AT3
This table gives cross-reference parts and alternative options found for P6SMB100AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100A | Littelfuse Inc | $0.1503 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100A |
P6SMB100AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB100AT3 vs P6SMB100AT3 |
P6SMB100AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB100AT3 vs P6SMB100AHM3/I |
P6SMB100AT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 100 V, Unidirectional, SMB, 2500-REEL | P6SMB100AT3 vs P6SMB100AT3G |
P6SMB100 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100 |
P6SMB100A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100A |
WS85P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB100AT3 vs WS85P6SMB |
P6FMBJ100 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB100AT3 vs P6FMBJ100 |
P6SMB100AT3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB100AT3 is a standard SMB package footprint with a pad size of 0.5 mm x 0.5 mm and a spacing of 1.27 mm between pads.
-
While P6SMB100AT3 has a maximum operating temperature of 150°C, it's recommended to derate the device's power handling capability at high temperatures. Consult the datasheet for thermal derating information.
-
To ensure reliable soldering, follow the recommended soldering profile: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C. Use a solder with a melting point of 220°C or higher.
-
The typical lead time for P6SMB100AT3 varies depending on the region, quantity, and availability. Check with onsemi's authorized distributors or representatives for the most up-to-date lead time information.
-
Yes, P6SMB100AT3 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.