Part Details for P4SMA27AH by Taiwan Semiconductor
Results Overview of P4SMA27AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA27AH Information
P4SMA27AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA27AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA27AHTR-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5V DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0568 / $0.0697 | Buy Now |
DISTI #
P4SMA27AH
|
Avnet Americas | Diode TVS Single Uni-Directional 23.1V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA27AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0681 | Buy Now |
DISTI #
821-P4SMA27AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 27V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0580 / $0.4100 | Order Now |
DISTI #
P4SMA27AH-TSC
|
TME | Diode: TVS, 0.4kW, 25.7V, 11A, unidirectional, SMA, P4SMA Min Qty: 1 | 0 |
|
$0.0700 / $0.5030 | RFQ |
DISTI #
P4SMA27AH
|
EBV Elektronik | Diode TVS Single UniDirectional 231V 400W 2Pin DO214AC TR (Alt: P4SMA27AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4SMA27AH
P4SMA27AH CAD Models
P4SMA27AH Part Data Attributes
|
P4SMA27AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA27AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |