Part Details for OR2T10A4J160-DB by Lattice Semiconductor Corporation
Results Overview of OR2T10A4J160-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR2T10A4J160-DB Information
OR2T10A4J160-DB by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for OR2T10A4J160-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR2T10A4J160-DB-ND
|
DigiKey | FPGA, 256 CLBS, 12300 GATES Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
703 In Stock |
|
$16.2900 | Buy Now |
DISTI #
86143587
|
Verical | FPGA ORCA Series 2 Family 28.3K Gates 1024 Cells 250MHz 0.3um Technology 3.3V 160-Pin PQFP Tray Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 618 |
|
$15.6625 / $19.5750 | Buy Now |
DISTI #
86128762
|
Verical | FPGA ORCA Series 2 Family 28.3K Gates 1024 Cells 250MHz 0.3um Technology 3.3V 160-Pin PQFP Tray Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 78 |
|
$15.6625 / $19.5750 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 1024-Cell PQFP160 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 703 |
|
$12.5300 / $15.6600 | Buy Now |
Part Details for OR2T10A4J160-DB
OR2T10A4J160-DB CAD Models
OR2T10A4J160-DB Part Data Attributes
|
OR2T10A4J160-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T10A4J160-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256 CLBs, 12300 Gates, 1024-Cell, CMOS, PQFP160, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 28300 | |
Clock Frequency-Max | 500 MHz | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 12300 | |
Number of Inputs | 126 | |
Number of Logic Cells | 1024 | |
Number of Outputs | 126 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256 CLBS, 12300 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for OR2T10A4J160-DB
This table gives cross-reference parts and alternative options found for OR2T10A4J160-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T10A4J160-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OR2T10A-6J160 | LSI Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 10MHz, 1024-Cell, CMOS, PQFP160 | OR2T10A4J160-DB vs OR2T10A-6J160 |
OR2T10A-4J160I-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, CMOS, PQFP160 | OR2T10A4J160-DB vs OR2T10A-4J160I-DB |
OR2T10A-5J160-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, CMOS, PQFP160, QFP-160 | OR2T10A4J160-DB vs OR2T10A-5J160-DB |
OR2T10A-7J160 | LSI Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 10MHz, 1024-Cell, CMOS, PQFP160 | OR2T10A4J160-DB vs OR2T10A-7J160 |
OR2T10A-4J160-DB | Lattice Semiconductor Corporation | Check for Price | FPGA, 256 CLBS, 12300 GATES, PQFP160, QFP-160 | OR2T10A4J160-DB vs OR2T10A-4J160-DB |
OR2T10A-3J160I | LSI Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 10MHz, 1024-Cell, CMOS, PQFP160, QFP-160 | OR2T10A4J160-DB vs OR2T10A-3J160I |
OR2T10A4J160I-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 1024-Cell, CMOS, PQFP160, QFP-160 | OR2T10A4J160-DB vs OR2T10A4J160I-DB |
OR2T10A5J160-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 256 CLBs, 12300 Gates, 1024-Cell, CMOS, PQFP160, QFP-160 | OR2T10A4J160-DB vs OR2T10A5J160-DB |