-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA1654AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4432
|
Newark | Op Amp, Quad, Audio, 36V, 14Soic, No. Of Amplifiers:4 Amplifier, Bandwidth:18Mhz, Slew Rate:10V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA1654AID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1001 |
|
$3.1600 | Buy Now |
DISTI #
296-30333-5-ND
|
DigiKey | IC AUDIO 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2509 In Stock |
|
$1.6125 / $2.8100 | Buy Now |
DISTI #
595-OPA1654AID
|
Mouser Electronics | Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 595-OPA1654AIDR RoHS: Compliant | 453 |
|
$1.6100 / $2.7200 | Buy Now |
DISTI #
J56:1989_05927091
|
Arrow Electronics | Audio Amp Headphone 4-CH Stereo Class-AB 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | Europe - 500 |
|
$1.6060 / $1.7540 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 59 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 47 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
OPA1654AID
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 4, SO14, SoundPlus™ Min Qty: 1 | 0 |
|
$2.1800 / $3.2700 | RFQ |
|
Win Source Electronics | IC AUDIO 4 CIRCUIT 14SOIC / Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 27840 |
|
$1.8394 / $2.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1654AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1654AID
Texas Instruments
Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 199500 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1654AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1654AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4141AID | Texas Instruments | $2.6618 | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125 | OPA1654AID vs OPA4141AID |
OPA1644AIDR | Texas Instruments | $2.7004 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA1654AID vs OPA1644AIDR |
OPA1644AID | Texas Instruments | $2.8803 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA1654AID vs OPA1644AID |
OPA4140AIDR | Texas Instruments | $6.3080 | Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125 | OPA1654AID vs OPA4140AIDR |
OPA4140AID | Texas Instruments | $6.6841 | Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125 | OPA1654AID vs OPA4140AID |
The maximum power supply voltage for the OPA1654AID is ±18V or 36V total supply voltage.
Yes, the OPA1654AID is a high-fidelity, low-noise op-amp suitable for professional audio equipment, musical instruments, and other audio applications.
The input impedance of the OPA1654AID is typically 4MΩ, making it suitable for high-impedance sources.
The OPA1654AID can drive loads up to 600Ω, but it's not suitable for heavy loads. For heavy loads, consider using an external buffer or a more powerful op-amp.
Yes, the OPA1654AID has built-in ESD protection, which can withstand up to ±2kV human-body model (HBM) and ±200V machine model (MM) ESD events.