Part Details for OAC5 by Sensata Technologies
Results Overview of OAC5 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAC5 Information
OAC5 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-OAC5
|
Mouser Electronics | I/O Modules 0.6" I/O Module RoHS: Compliant | 10 |
|
$38.8800 / $42.9200 | Buy Now |
DISTI #
36211856
|
Verical | I/O Module Relays Output Module 5VDC-IN 20mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$51.2418 / $53.0736 | Buy Now |
DISTI #
OAC5
|
TTI | I/O Modules 0.6" I/O Module Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$35.2400 / $42.4900 | Buy Now |