Part Details for OAC5 by Schneider Electric
Results Overview of OAC5 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAC5 Information
OAC5 by Schneider Electric is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OAC5
OAC5 CAD Models
OAC5 Part Data Attributes
|
OAC5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
OAC5
Schneider Electric
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 5 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm |
Alternate Parts for OAC5
This table gives cross-reference parts and alternative options found for OAC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OAC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OAC5 | TE Connectivity / Potter and Brumfield | Check for Price | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP | OAC5 vs OAC5 |
OAC5 | Magnecraft | Check for Price | Solid State Relay, | OAC5 vs OAC5 |