-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAC5 by Opto 22 is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9263
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, Count Input Frequency:65Hz, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems Rohs Compliant: Yes |Opto 22 OAC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$29.5700 / $31.7900 | Buy Now |
DISTI #
3845-OAC5-ND
|
DigiKey | G1 AC DIGITAL OUTPUT, 12-140 VAC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$38.6500 | Buy Now |
DISTI #
94-OAC5
|
Mouser Electronics | I/O Modules G1 AC Digital Output, 12-140 VAC, 5 VDC Logic RoHS: Compliant | 32 |
|
$34.2600 / $34.6100 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
79 In Stock |
|
$30.5700 / $37.4500 | Buy Now |
DISTI #
77406847
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 76 |
|
$40.1440 / $48.6850 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 156 |
|
$13.4548 / $15.2100 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 124 |
|
$15.2100 / $16.4775 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 26 |
|
$13.7410 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 2 |
|
$13.7410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy