Part Details for NTC-T225K25TRBF by NIC Components Corp
Results Overview of NTC-T225K25TRBF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTC-T225K25TRBF Information
NTC-T225K25TRBF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTC-T225K25TRBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T225K25TRBF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: NTC-T225K25TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1863 | Buy Now |
DISTI #
V72:2272_16255119
|
Arrow Electronics | Cap Tant Solid 2.2uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0903 Container: Cut Strips | Americas - 1099 |
|
$0.0349 / $0.0385 | Buy Now |
DISTI #
84029781
|
Verical | Cap Tant Solid 2.2uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0903 | Americas - 1099 |
|
$0.0370 | Buy Now |
|
Bristol Electronics | 4013 |
|
RFQ | ||
DISTI #
NTC-T225K25TRBF
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 25 V 10 55 C 125 C 1411 352821 Metric - Tape and Reel (Alt: NTC-T225K25TRBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTC-T225K25TRBF
NTC-T225K25TRBF CAD Models
NTC-T225K25TRBF Part Data Attributes
|
NTC-T225K25TRBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T225K25TRBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 21.15 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTC-T225K25TRBF
This table gives cross-reference parts and alternative options found for NTC-T225K25TRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T225K25TRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSR2.2/25BK2500PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | NTC-T225K25TRBF vs LSR2.2/25BK2500PB |
TBJB225K025JKLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | NTC-T225K25TRBF vs TBJB225K025JKLB0724 |
T493B225K025BM64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T225K25TRBF vs T493B225K025BM64207610 |
TBJB225K025CLSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | NTC-T225K25TRBF vs TBJB225K025CLSZ0000 |
T493B225K025CN6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | NTC-T225K25TRBF vs T493B225K025CN6220 |
T493B225K025CK6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T225K25TRBF vs T493B225K025CK6212 |
TCSCS1E225KBB | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | NTC-T225K25TRBF vs TCSCS1E225KBB |
T493B225K025CK6421 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | NTC-T225K25TRBF vs T493B225K025CK6421 |
T493B225K025CK642AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | NTC-T225K25TRBF vs T493B225K025CK642AWAFL |
TBJB225K025RCLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | NTC-T225K25TRBF vs TBJB225K025RCLZ0045 |
NTC-T225K25TRBF Frequently Asked Questions (FAQ)
-
The recommended storage condition for NTC-T225K25TRBF is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 80%.
-
Yes, NTC-T225K25TRBF is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure reliable performance.
-
To prevent electrostatic discharge (ESD) damage, handle NTC-T225K25TRBF with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
-
The thermal resistance of NTC-T225K25TRBF is typically around 10-20°C/W, but this value can vary depending on the specific application and mounting conditions.
-
While NTC-T225K25TRBF is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments above 80% RH. Moisture can affect the thermistor's accuracy and reliability.