Part Details for NC2D-P-DC100V by Panasonic Electronic Components
Results Overview of NC2D-P-DC100V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC2D-P-DC100V Information
NC2D-P-DC100V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for NC2D-P-DC100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-NC2D-P-DC100V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 100V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8465 | Buy Now |
DISTI #
NC2D-P-DC100V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 100VDC PC Pins Through Hole Carton/Case - Trays (Alt: NC2D-P-DC100V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$11.9424 / $12.7008 | Buy Now |
DISTI #
769-NC2D-P-DC100V
|
Mouser Electronics | General Purpose Relays NC Relay | 0 |
|
$15.8500 / $16.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4400 / $16.0900 | Buy Now |
DISTI #
000000000007254990
|
Sager | GENERAL PURPOSE RELAYS THROUGH HOLE Min Qty: 20 | 0 |
|
$12.4400 / $13.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4400 / $16.0900 | Buy Now |
Part Details for NC2D-P-DC100V
NC2D-P-DC100V CAD Models
NC2D-P-DC100V Part Data Attributes
|
NC2D-P-DC100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2D-P-DC100V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.007A (Coil), 100VDC (Coil), 740mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 740 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 13500 Ω | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |