Part Details for NBSD227M006CESC0745 by Kyocera AVX Components
Results Overview of NBSD227M006CESC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSD227M006CESC0745 Information
NBSD227M006CESC0745 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSD227M006CESC0745
NBSD227M006CESC0745 CAD Models
NBSD227M006CESC0745 Part Data Attributes
|
NBSD227M006CESC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD227M006CESC0745
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD227M006CESC0745
This table gives cross-reference parts and alternative options found for NBSD227M006CESC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD227M006CESC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSD227M006CDDB0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CDDB0723 |
NBSD227M006CCLB0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CCLB0023 |
NBSD227M006CADC0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CADC0923 |
NBSD227M006CKDC0000 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CKDC0000 |
NBSD227M006CKLC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CKLC0745 |
NBSD227M006LKSB0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006LKSB0H45 |
NBSD227M006LLLB0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006LLLB0023 |
NBSD227M006CCSB0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006CCSB0745 |
NBSD227M006LGLB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006LGLB0H00 |
NBSD227M006LELC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSD227M006CESC0745 vs NBSD227M006LELC0900 |