Parametric results for: Niobium Capacitors

Filter Your Search

1 - 10 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBME337M004LXDC0945
Kyocera AVX Components
Check for Price Yes Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT TR YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME477M002LADC0945
Kyocera AVX Components
Check for Price Yes Active 470 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME477M002LDLB0024
Kyocera AVX Components
Check for Price No Active 470 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSA156M004LESC0800
Kyocera AVX Components
Check for Price No Active 15 µF 4 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99
NBSB476M004LDLB0923
Kyocera AVX Components
Check for Price Yes Active 47 µF 4 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99
NBSD227M006CKDC0H00
Kyocera AVX Components
Check for Price No Active 220 µF 6.3 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSA106M006LCSC0924
Kyocera AVX Components
Check for Price Yes Active 10 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NBSB107M001LASB0723
Kyocera AVX Components
Check for Price Yes Active 100 µF 1.8 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99
NBSB476M002LELC0845
Kyocera AVX Components
Check for Price No Active 47 µF 2.5 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
NBSC157M004CGDC0000
Kyocera AVX Components
Check for Price No Active 150 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - fused J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99