Part Details for NB6VQ572MMNG by onsemi
Results Overview of NB6VQ572MMNG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB6VQ572MMNG Information
NB6VQ572MMNG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB6VQ572MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NB6VQ572MMNG-ND
|
DigiKey | IC CLK MULTIPLEXR 4:2 5GHZ 32QFN Min Qty: 40 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2294 In Stock |
|
$7.5100 | Buy Now |
DISTI #
NB6VQ572MMNG-ND
|
DigiKey | IC CLK MULTIPLEXR 4:2 5GHZ 32QFN Min Qty: 40 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70340327
|
RS | NB6VQ572MMNG, CML Multiplexer CML, 4-Input, 32-Pin QFN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4700 / $14.6700 | RFQ |
DISTI #
85998357
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1701 | Americas - 1776 |
|
$7.2250 / $9.0250 | Buy Now |
DISTI #
86021234
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1301 | Americas - 518 |
|
$7.2250 / $9.0250 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 6V Series, 2 True Output(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 2294 |
|
$5.7800 / $7.2200 | Buy Now |
Part Details for NB6VQ572MMNG
NB6VQ572MMNG CAD Models
NB6VQ572MMNG Part Data Attributes
|
NB6VQ572MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6VQ572MMNG
onsemi
Input Mux - 4:1 Differential, 1.8 V / 2.5 V, with Input Equalization, Clock / Data Fanout Buffer - 1:2 CML, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT CAN ALSO OPERATE AT 2.5V SUPPLY | |
Family | 6V | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |