-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX508IDR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44862-1-ND
|
DigiKey | IC MUX 8:1 170OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9610 In Stock |
|
$1.8861 / $3.5700 | Buy Now |
DISTI #
595-MUX508IDR
|
Mouser Electronics | Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A 595-MUX508ID RoHS: Compliant | 9143 |
|
$1.2700 / $3.5700 | Buy Now |
DISTI #
MUX508IDR
|
TME | IC: multiplexer, SP8T, Ch: 1, SOIC16, 5÷18VDC,10÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$2.0800 / $3.5800 | RFQ |
|
LCSC | 170 SOIC-16 Analog Switches Multiplexers ROHS | 640 |
|
$2.0716 / $3.4904 | Buy Now |
|
Vyrian | Other Function Semiconductors | 12860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX508IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX508IDR
Texas Instruments
9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2.4 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.062 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 151 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MUX508IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX508IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUX508ID | Texas Instruments | Check for Price | 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 125 | MUX508IDR vs MUX508ID |
The maximum operating frequency of the MUX508IDR is 100 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary.
Yes, the MUX508IDR is rated for operation from -40°C to 125°C, but ensure proper thermal management and follow the recommended operating conditions.
Use the EN (enable) pin to disable the device when not in use, and consider using a lower supply voltage (VCC) if possible.
Follow the recommended PCB layout and routing guidelines in the datasheet, and use a symmetrical layout to minimize signal skew.