-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1pA on-state leakage current, 36V, 8:1 2-channel precision analog multiplexer 28-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX36D08IDWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827451
|
Farnell | ANALOGUE MUX, 2 CH, 8: 1, SOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 448 |
|
$6.3607 / $9.9687 | Buy Now |
DISTI #
2827451RL
|
Farnell | ANALOGUE MUX, 2 CH, 8: 1, SOIC-28 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 1 Days Container: Reel | 448 |
|
$6.3607 / $7.7906 | Buy Now |
DISTI #
296-47542-1-ND
|
DigiKey | IC MUX DUAL 8:1 170OHM 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$6.5137 / $10.7200 | Buy Now |
DISTI #
595-MUX36D08IDWR
|
Mouser Electronics | Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 RoHS: Compliant | 263 |
|
$5.9500 / $10.7200 | Buy Now |
|
LCSC | 125 SOIC-28-300mil Analog Switches Multiplexers ROHS | 105 |
|
$5.5356 / $7.8904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX36D08IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX36D08IDWR
Texas Instruments
1pA on-state leakage current, 36V, 8:1 2-channel precision analog multiplexer 28-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 88 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 430 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.062 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 97 ns | |
Switch-on Time-Max | 151 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MUX36D08IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX36D08IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUX36D08IPWR | Texas Instruments | Check for Price | 1pA on-state leakage current, 36V, 8:1 2-channel precision analog multiplexer 28-TSSOP -40 to 125 | MUX36D08IDWR vs MUX36D08IPWR |
MUX36D08IPW | Texas Instruments | Check for Price | 1pA on-state leakage current, 36V, 8:1 2-channel precision analog multiplexer 28-TSSOP -40 to 125 | MUX36D08IDWR vs MUX36D08IPW |
MUX36D08IRSNR | Texas Instruments | Check for Price | 1pA on-state leakage current, 36V, 8:1 2-channel precision analog multiplexer 32-QFN -40 to 125 | MUX36D08IDWR vs MUX36D08IRSNR |
The maximum operating frequency of the MUX36D08IDWR is 100 MHz.
To ensure signal integrity, use a low-impedance PCB layout, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
Yes, the MUX36D08IDWR can be used as a demultiplexer by connecting the output of the multiplexer to the input of the demultiplexer.
The propagation delay of the MUX36D08IDWR is typically around 2-3 ns, but this can vary depending on the specific application and operating conditions.
Power sequencing is critical when using the MUX36D08IDWR. Ensure that the power supply is applied to the device before the input signals, and that the power supply is stable before switching the multiplexer.