Part Details for MUX08BQ by Rochester Electronics LLC
Results Overview of MUX08BQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX08BQ Information
MUX08BQ by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MUX08BQ
MUX08BQ CAD Models
MUX08BQ Part Data Attributes
|
MUX08BQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MUX08BQ
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MUX08BQ
This table gives cross-reference parts and alternative options found for MUX08BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF13508D | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, DIP-16 | MUX08BQ vs LF13508D |
HI1-5041-7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | MUX08BQ vs HI1-5041-7 |
IH5044CPE | Rochester Electronics LLC | Check for Price | 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | MUX08BQ vs IH5044CPE |
HI1-5041/883 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | MUX08BQ vs HI1-5041/883 |
IH5042MDE | Intersil Corporation | Check for Price | SGL POLE DOUBLE THROW SWITCH | MUX08BQ vs IH5042MDE |
HI1-5044/883 | Rochester Electronics LLC | Check for Price | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | MUX08BQ vs HI1-5044/883 |
5962-8771602EA | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | MUX08BQ vs 5962-8771602EA |
5962-8996101EX | Intersil Corporation | Check for Price | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | MUX08BQ vs 5962-8996101EX |
5962-9056901EA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | MUX08BQ vs 5962-9056901EA |
HI1-5045-5 | Intersil Corporation | Check for Price | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | MUX08BQ vs HI1-5045-5 |