Part Details for MSS1048T-683MLB by Coilcraft Inc
Results Overview of MSS1048T-683MLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1048T-683MLB Information
MSS1048T-683MLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for MSS1048T-683MLB
MSS1048T-683MLB CAD Models
MSS1048T-683MLB Part Data Attributes
|
MSS1048T-683MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1048T-683MLB
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.176 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 1.88 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
MSS1048T-683MLB Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the MSS1048T-683MLB inductor in their documentation. It's essential to follow this pattern to ensure proper soldering and to minimize thermal resistance.
-
The MSS1048T-683MLB inductor has a temperature rating of 125°C. To handle thermal derating, you should consider the ambient temperature, the inductor's power dissipation, and the PCB's thermal conductivity. Coilcraft provides a thermal derating chart in their documentation to help with this calculation.
-
The SRF of the MSS1048T-683MLB inductor is not explicitly stated in the datasheet. However, Coilcraft provides an impedance vs. frequency graph that can be used to estimate the SRF. Typically, it's around 100-200 MHz for this inductor.
-
The MSS1048T-683MLB inductor is designed to meet the vibration requirements of IEC 60068-2-6. However, it's essential to evaluate the specific vibration requirements of your application and ensure that the inductor is properly secured to the PCB to prevent mechanical stress.
-
The saturation current of the MSS1048T-683MLB inductor can be determined by reviewing the inductor's DC current rating and the permeability of the core material. Coilcraft provides a DC current rating of 1.3 A for this inductor. You can also consult the inductor's BH curve to determine the saturation point.