-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5326IZQER by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5326IZQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5326IZQER
Texas Instruments
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA80,9X9,20 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 63 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5326IZQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5326IZQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5324IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5326IZQER vs MSP430F5324IZQE |
MSP430F5328IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5326IZQER vs MSP430F5328IZQE |
MSP430F5326IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5326IZQER vs MSP430F5326IZQE |
MSP430F5324IZQER | Texas Instruments | Check for Price | 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5326IZQER vs MSP430F5324IZQER |
MSP430F5328IZQER | Texas Instruments | Check for Price | 25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5326IZQER vs MSP430F5328IZQER |
The maximum operating temperature range for the MSP430F5326IZQER is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced frequency and voltage at higher temperatures.
To configure the MSP430F5326IZQER for low-power operation, you can use the Power Management Module (PMM) to control the power modes. You can also use the Low Power Mode (LPM) to reduce power consumption. Additionally, you can disable unused peripherals, use a low-frequency clock, and optimize your code to minimize power consumption.
The maximum clock frequency for the MSP430F5326IZQER is 25 MHz, as specified in the datasheet. However, the device can operate at lower frequencies to reduce power consumption.
The MSP430F5326IZQER can be programmed using the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) or the IAR Embedded Workbench. You can also use the MSP430 Flasher or the MSP430 FET debugger to program the device.
The MSP430F5326IZQER has 64 KB of flash memory, which can be used to store program code and data.