Part Details for MSMCJ17CAE3/TR by Microchip Technology Inc
Results Overview of MSMCJ17CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ17CAE3/TR Information
MSMCJ17CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ17CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8362
|
Newark | Tvs 17V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ17CAE3/TR RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.5300 | Buy Now |
DISTI #
150-MSMCJ17CAE3/TR-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AB Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MSMCJ17CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ17CAE3/TR) RoHS: Compliant Min Qty: 424 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4112 / $1.4750 | Buy Now |
DISTI #
579-MSMCJ17CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 17V 5% 1500W bi RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
MSMCJ17CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
|
NAC | TVS 17V 5% 1500W bi, SMCJ (DO-214AB) RoHS: Compliant Min Qty: 211 Package Multiple: 1 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
Part Details for MSMCJ17CAE3/TR
MSMCJ17CAE3/TR CAD Models
MSMCJ17CAE3/TR Part Data Attributes
|
MSMCJ17CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ17CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |