Part Details for MRPR-20-27-38 by Littelfuse Inc
Results Overview of MRPR-20-27-38 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRPR-20-27-38 Information
MRPR-20-27-38 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRPR-20-27-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5659
|
Newark | Reed Switch, Spst-No, 1.5A, 250Vdc, Th, Product Range:Mrpr-20 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1.5A, Switching Voltage Max:250Vdc, Switching Power Max:50W, Contact Resistance Rohs Compliant: Yes |Littelfuse MRPR-20-27-38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.8100 | Buy Now |
DISTI #
F7912-ND
|
DigiKey | SWITCH REED SPST-NO 1.1A 265V Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
5298 In Stock |
|
$1.7119 / $3.0500 | Buy Now |
DISTI #
934-MRPR-20-27-38
|
Mouser Electronics | Magnetic / Reed Switches NO 27-38AT RoHS: Compliant | 3097 |
|
$1.7100 / $2.8700 | Buy Now |
DISTI #
75565384
|
RS | MRPR-20 5494 27-38 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.6500 | RFQ |
DISTI #
000000000007266820
|
Sager | Magnetic / Reed Switches NO 27-38AT Min Qty: 1000 | 0 |
|
Buy Now |
Part Details for MRPR-20-27-38
MRPR-20-27-38 CAD Models
MRPR-20-27-38 Part Data Attributes
|
MRPR-20-27-38
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MRPR-20-27-38
Littelfuse Inc
SWITCH REED SPST-NO 1.1A 265V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 20.32 mm | |
Body Length or Diameter | 2.84 mm | |
Contact (AC) Max Rating R Load | 1.1A@265VDC | |
Contact Current(AC)-Max | 1.1 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@250VDC | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 38 AT | |
Pull-in Value-Min | 27 AT | |
Resonant Frequency-Nom | 2.1 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |
MRPR-20-27-38 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal lead lengths, and a Kelvin connection for the sense pins to ensure accurate current measurement and minimize noise.
-
Power dissipation can be calculated using the formula: Pd = (I^2 * R) + (Vcc * Icc), where I is the current through the sense resistor, R is the sense resistance, Vcc is the supply voltage, and Icc is the quiescent current.
-
The MRPR-20-27-38 is rated for operation from -40°C to 125°C, but derating is required above 85°C to ensure reliable operation.
-
Yes, the MRPR-20-27-38 is designed to withstand high-vibration environments, but it's essential to follow proper mounting and soldering techniques to ensure reliable operation.
-
Common issues can be troubleshooted by checking the PCB layout, ensuring proper soldering and mounting, verifying the sense resistor value, and monitoring the device's operating temperature and power dissipation.