Part Details for MRB14H-BH-AT535 by NKK Switches
Results Overview of MRB14H-BH-AT535 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRB14H-BH-AT535 Information
MRB14H-BH-AT535 by NKK Switches is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRB14H-BH-AT535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5856
|
Newark | Miniature Pcb Process Sealed Rotary |Nkk Switches MRB14H-BH-AT535 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $36.1300 | Buy Now |
DISTI #
3937-MRB14H-BH-AT535-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$19.8727 / $30.0200 | Buy Now |
DISTI #
360-MRB14H-BH-AT535-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5400 | Buy Now |
DISTI #
633-MRB14HBHAT535
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON | 0 |
|
$17.1400 / $21.5100 | Order Now |
DISTI #
MRB14H-BH-AT535
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.9700 / $21.2900 | Buy Now |
|
Powell Electronics | MINIATURE PCB PROCESS SEALED ROTARY Min Qty: 1 | 20 |
|
$16.2100 / $24.1800 | Buy Now |