Part Details for MRA206-BC by NKK Switches
Results Overview of MRA206-BC by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRA206-BC Information
MRA206-BC by NKK Switches is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRA206-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5203
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRA206-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 61 |
|
$19.0000 / $28.3300 | Buy Now |
Part Details for MRA206-BC
MRA206-BC CAD Models
MRA206-BC Part Data Attributes
|
MRA206-BC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA206-BC
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 6; index stops: Adjustable; no decks: 1; no poles per deck: 2; Poles: DP6T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |