Part Details for MPXH6115AC6T1 by Freescale Semiconductor
Results Overview of MPXH6115AC6T1 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXH6115AC6T1 Information
MPXH6115AC6T1 by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXH6115AC6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$14.5040 / $16.3170 | Buy Now |
Part Details for MPXH6115AC6T1
MPXH6115AC6T1 CAD Models
MPXH6115AC6T1 Part Data Attributes
|
MPXH6115AC6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXH6115AC6T1
Freescale Semiconductor
Pressure Sensor, 5V, 15/115kPa, SOP 8, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXH6115AC6T1
This table gives cross-reference parts and alternative options found for MPXH6115AC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6115AC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXH6115AC6T1 | NXP Semiconductors | $10.7149 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | MPXH6115AC6T1 vs MPXH6115AC6T1 |
MPXH6115AC6T1 | Motorola Mobility LLC | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | MPXH6115AC6T1 vs MPXH6115AC6T1 |
MPXH6115AC6T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPXH6115AC6T1 should ensure that the sensor is placed in a quiet area of the board, away from high-frequency signals and noise sources. The layout should also minimize the distance between the sensor and the analog-to-digital converter (ADC) to reduce noise pickup. Additionally, a solid ground plane under the sensor can help to reduce electromagnetic interference (EMI).
-
The MPXH6115AC6T1 requires a two-point calibration to ensure accurate pressure readings. The sensor should be calibrated at two known pressure points, typically 0 psi and the maximum rated pressure. The calibration process involves applying the known pressures, measuring the output voltage, and then calculating the sensitivity and offset values. These values can then be used to convert the sensor output to pressure readings.
-
The recommended power-on sequence for the MPXH6115AC6T1 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up conditions.
-
In a noisy environment, it's recommended to use a low-pass filter to filter out high-frequency noise from the sensor's output signal. A filter with a cutoff frequency of around 100 Hz to 1 kHz can help to remove noise and improve the signal-to-noise ratio. Additionally, using a differential amplifier to amplify the output signal can help to improve the common-mode rejection ratio (CMRR) and reduce the effects of noise.
-
The MPXH6115AC6T1 has a response time of around 1 ms to 5 ms, depending on the pressure range and the output signal bandwidth. This means that the sensor can track changes in pressure relatively quickly, but may not be suitable for applications that require very fast response times, such as in high-speed industrial control systems. In such cases, a faster response time may be required, and alternative sensors may need to be considered.