Part Details for MPX2200GP by Freescale Semiconductor
Results Overview of MPX2200GP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2200GP Information
MPX2200GP by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPX2200GP
MPX2200GP CAD Models
MPX2200GP Part Data Attributes
|
MPX2200GP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2200GP
Freescale Semiconductor
Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 17.78 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 29.47 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | BARREL | |
Port Type | BARBED | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2200GP
This table gives cross-reference parts and alternative options found for MPX2200GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX2200GP | NXP Semiconductors | $14.2455 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT | MPX2200GP vs MPX2200GP |
MPX2200GP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MPX2200GP involves placing the sensor on a dedicated analog ground plane, keeping the analog and digital grounds separate, and using a low-pass filter to reduce noise. A 4-layer PCB with a dedicated ground plane is recommended.
-
The MPX2200GP requires a two-point calibration process. First, apply a known pressure (e.g., atmospheric pressure) and measure the output voltage. Then, apply a second known pressure (e.g., a calibrated pressure source) and measure the output voltage. Use these two points to calculate the sensor's sensitivity and offset.
-
The MPX2200GP is rated for pressures up to 200 kPa (29 psi), but it can be used up to 250 kPa (36 psi) with reduced accuracy. Exceeding the maximum pressure range can damage the sensor.
-
The MPX2200GP has a built-in temperature sensor, but it requires external temperature compensation. Use a thermistor or other temperature sensor to measure the temperature, and then use a lookup table or algorithm to compensate for temperature effects on the pressure measurement.
-
The MPX2200GP requires a stable, low-noise power supply between 4.75 V and 5.25 V. A regulated power supply with a low dropout voltage is recommended to ensure accurate measurements.