-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 100W, 2.7ohm, 700V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 6219
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPT100T2R7F by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7078
|
Newark | Res, 2R7, 100W, To-247, Thick Film, Resistance:2.7Ohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100T2R7F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$14.5600 / $18.6700 | Buy Now |
DISTI #
1712-MPT100T2R7F-ND
|
DigiKey | RES 2.7 OHM 1% 100W TO247 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
147 In Stock |
|
$15.5177 / $24.9300 | Buy Now |
DISTI #
3-2176429-6
|
Avnet Americas | Resistor, 2.7 Ohm, ? 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 3-2176429-6) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$12.9270 / $13.3348 | Buy Now |
DISTI #
279-MPT100T2R7F
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 2R7 1% RoHS: Compliant | 379 |
|
$16.1800 / $27.5400 | Buy Now |
|
Onlinecomponents.com | MPT100 2R7 1% RoHS: Compliant | 0 |
|
$13.8800 / $37.8700 | Buy Now |
DISTI #
3-2176429-6
|
Avnet Abacus | Resistor 27 Ohm 1 100 W TO247 Thick Film Power (Alt: 3-2176429-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT100 2R7 1% RoHS: Compliant | 0 |
|
$13.8800 / $37.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT100T2R7F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100T2R7F
TE Connectivity
Fixed Resistor, Thick Film, 100W, 2.7ohm, 700V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 6219
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 3.5W | |
Construction | TO-220 | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6219 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 700 V |
The recommended torque for the MPT100T2R7F connector is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw terminals, and 0.2 Nm to 0.5 Nm (1.8 in-lbs to 4.4 in-lbs) for the nut and bolt.
Yes, the MPT100T2R7F is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) in the frequency range of 2 Hz to 200 Hz.
Yes, the MPT100T2R7F is designed to operate in harsh environments. It meets the IEC 60068-2-52 salt spray test and the IEC 60068-2-78 damp heat test, making it suitable for use in environments with high humidity and salt spray.
Yes, the MPT100T2R7F is designed to operate in high-temperature environments. It has a operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for use in applications such as automotive, industrial, and aerospace.
Yes, the MPT100T2R7F is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in applications that require environmental compliance.