Part Details for MPQ2019GN-AEC1-Z by Monolithic Power Systems
Results Overview of MPQ2019GN-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2019GN-AEC1-Z Information
MPQ2019GN-AEC1-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2019GN-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1781-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 8-SOIC-EP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5869 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
MPQ2019GN-AEC1-Z
|
Avnet Americas | 40V, 300mA, Low-Quiescent Current Adjustable Output Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2019GN-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8880 / $0.9463 | Buy Now |
DISTI #
946-MPQ2019GN-AEC1-Z
|
Mouser Electronics | LDO Voltage Regulators 40V LQ Current Adj Output Linear Regula RoHS: Compliant | 1870 |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
MPQ2019GN-AEC1-Z
|
IBS Electronics | MPQ2019GN-AEC1-Z,MONOLITHIC POWER SYSTEMS Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.2025 / $1.2350 | Buy Now |
DISTI #
MPQ2019GN-AEC1-Z
|
Avnet Silica | 40V 300mA LowQuiescent Current Adjustable Output Linear Regulator Automotive (Alt: MPQ2019GN-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2019GN-AEC1-Z
MPQ2019GN-AEC1-Z CAD Models
MPQ2019GN-AEC1-Z Part Data Attributes
|
MPQ2019GN-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2019GN-AEC1-Z
Monolithic Power Systems
Adjustable Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.42 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.02206 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
MPQ2019GN-AEC1-Z Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component side of the PCB clear of copper to minimize thermal resistance.
-
Monitor the input voltage, output voltage, and output current to ensure they are within the specified ranges. Also, ensure the device is operated within the recommended ambient temperature range.
-
A low-ESR ceramic capacitor with a value of 4.7uF to 10uF is recommended for input decoupling. The capacitor should be placed as close to the device as possible.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * Rl) / (fsw * Cout), where Iout is the output current, Rl is the inductor resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
A shielded inductor with a value of 1.5uH to 3.3uH is recommended. The inductor should have a high saturation current rating and low DC resistance.