Part Details for MPC8567VTAQGG by NXP Semiconductors
Results Overview of MPC8567VTAQGG by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8567VTAQGG Information
MPC8567VTAQGG by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8567VTAQGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8567VTAQGG
|
Avnet Americas | - Trays (Alt: MPC8567VTAQGG) Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 599 Partner Stock |
|
$165.7710 / $177.5070 | Buy Now |
|
Flip Electronics | Stock, ship today | 599 |
|
RFQ |
Part Details for MPC8567VTAQGG
MPC8567VTAQGG CAD Models
MPC8567VTAQGG Part Data Attributes
|
MPC8567VTAQGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8567VTAQGG
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,BGA,1023PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1023,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8567VTAQGG
This table gives cross-reference parts and alternative options found for MPC8567VTAQGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8567VTAQGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC8641DVSH1333NB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567VTAQGG vs PC8641DVSH1333NB |
PC8641MGH1333GB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | MPC8567VTAQGG vs PC8641MGH1333GB |
MC8641DVU1333HC | Freescale Semiconductor | Check for Price | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567VTAQGG vs MC8641DVU1333HC |
MPC8572EVJATLE | Freescale Semiconductor | Check for Price | PowerQUICC 32-Bit Power Arch SoC, 2 X 1.2GHz, DDR2/3, PCIe, GbE, SRIO, SEC, 0 to 105C, R2.2.1 | MPC8567VTAQGG vs MPC8572EVJATLE |
PC8641DVGH1500JB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1500MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | MPC8567VTAQGG vs PC8641DVGH1500JB |
MPC8533EVTAQJ | NXP Semiconductors | Check for Price | MICROPROCESSOR | MPC8567VTAQGG vs MPC8533EVTAQJ |
MPC8572ECPXATNB | Freescale Semiconductor | Check for Price | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | MPC8567VTAQGG vs MPC8572ECPXATNB |
MPC8572PXARNB | Freescale Semiconductor | Check for Price | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | MPC8567VTAQGG vs MPC8572PXARNB |
PC8641MSH1333JC | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, FC-BGA-1023 | MPC8567VTAQGG vs PC8641MSH1333JC |
PC8641MSH1333KB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567VTAQGG vs PC8641MSH1333KB |
MPC8567VTAQGG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8567VTAQGG is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8567VTAQGG can be configured using the DDR2 controller registers. Refer to the MPC8567VTAQGG reference manual for detailed information on the register settings and configuration options.
-
The maximum clock frequency supported by the MPC8567VTAQGG is 1.3 GHz.
-
The MPC8567VTAQGG has a built-in power management unit (PMU) that can be used to implement power management. The PMU can be configured to reduce power consumption by dynamically adjusting the clock frequency and voltage levels. Refer to the MPC8567VTAQGG reference manual for detailed information on the PMU registers and configuration options.
-
The MPC8567VTAQGG supports several boot modes, including boot from NAND flash, boot from NOR flash, and boot from serial interface. The boot mode can be selected using the boot mode pins on the device.