Part Details for MPC8378CVRALGA by Freescale Semiconductor
Results Overview of MPC8378CVRALGA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8378CVRALGA Information
MPC8378CVRALGA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8378CVRALGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC8378CVRALGA
MPC8378CVRALGA CAD Models
MPC8378CVRALGA Part Data Attributes
|
MPC8378CVRALGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8378CVRALGA
Freescale Semiconductor
32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | |
Pin Count | 689 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8378CVRALGA
This table gives cross-reference parts and alternative options found for MPC8378CVRALGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8378CVRALGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8377ECVRALGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8377ECVRALGA |
MPC8378CVRAGGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8378CVRALGA vs MPC8378CVRAGGA |
MPC8378ECVRANGA | NXP Semiconductors | Check for Price | 32-BIT, 800MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8378ECVRANGA |
MPC8378VRAJGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8378CVRALGA vs MPC8378VRAJGA |
MPC8379ECVRALGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8379ECVRALGA |
MPC8377EVRANGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 | MPC8378CVRALGA vs MPC8377EVRANGA |
MPC8378VRAGGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8378VRAGGA |
MPC8378ECVRAJGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8378ECVRAJGA |
MPC8378ECVRANGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | MPC8378CVRALGA vs MPC8378ECVRANGA |
MPC8377ECVRANGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8378CVRALGA vs MPC8377ECVRANGA |
MPC8378CVRALGA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8378CVRALGA is -40°C to 105°C (industrial temperature range) and -40°C to 125°C (extended temperature range) with some limitations.
-
The DDR2 memory interface on the MPC8378CVRALGA can be configured using the DDR2 controller registers and the memory controller initialization code. Refer to the MPC8378CVRALGA reference manual and the DDR2 controller datasheet for more information.
-
The maximum frequency of the e500v2 core on the MPC8378CVRALGA is up to 1.5 GHz, depending on the specific device and operating conditions.
-
The MPC8378CVRALGA has a range of security features, including a secure boot mechanism, encryption engines, and a trusted platform module (TPM). Refer to the MPC8378CVRALGA security reference manual and the Freescale Semiconductor security documentation for more information.
-
The power consumption of the MPC8378CVRALGA depends on the specific device, operating frequency, and usage scenario. Refer to the MPC8378CVRALGA datasheet and the power consumption application note for more information.