Part Details for MPC8360CVVAGDHA by NXP Semiconductors
Results Overview of MPC8360CVVAGDHA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8360CVVAGDHA Information
MPC8360CVVAGDHA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8360CVVAGDHA
MPC8360CVVAGDHA CAD Models
MPC8360CVVAGDHA Part Data Attributes
|
MPC8360CVVAGDHA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8360CVVAGDHA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA740
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 740 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360CVVAGDHA
This table gives cross-reference parts and alternative options found for MPC8360CVVAGDHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360CVVAGDHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8358CVVAGDGA | NXP Semiconductors | $112.5456 | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8358CVVAGDGA |
MPC8358CVVAGDEA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8358CVVAGDEA |
MPC8360VVAGFGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360CVVAGDHA vs MPC8360VVAGFGA |
MPC8360CZUAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8360CZUAGFGA |
MPC8360ZUAGFHA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAGDHA vs MPC8360ZUAGFHA |
MPC8360ECZUAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8360ECZUAGFGA |
MPC8360ECZUAGDHA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360CVVAGDHA vs MPC8360ECZUAGDHA |
MPC8358EVVAGDGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8358EVVAGDGA |
MPC8360VVAGDHA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8360VVAGDHA |
MPC8358VVAGDGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360CVVAGDHA vs MPC8358VVAGDGA |