Part Details for MPC8321CVRADDCA by NXP Semiconductors
Results Overview of MPC8321CVRADDCA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8321CVRADDCA Information
MPC8321CVRADDCA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8321CVRADDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4985
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 266Mhz E300, Qe, Pci, Usb2.0, Ddr1/2, Uart, -40-105C/ Tray Rohs Compliant: Yes |Nxp MPC8321CVRADDCA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPC8321CVRADDCA-ND
|
DigiKey | IC MPU MPC83XX 266MHZ PBGA516 Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.5172 | Buy Now |
DISTI #
MPC8321CVRADDCA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick - Trays (Alt: MPC8321CVRADDCA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.3968 / $35.1134 | Buy Now |
DISTI #
841-MPC8321CVRADDCA
|
Mouser Electronics | Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C RoHS: Compliant | 0 |
|
$38.6100 | Order Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
MPC8321CVRADDCA
|
Avnet Silica | MPU MPC83xx RISC 32Bit 266MHz 18V25V33V 516Pin PBGA Brick (Alt: MPC8321CVRADDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8321CVRADDCA
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 266MHz 18V25V33V 516Pin PBGA Brick (Alt: MPC8321CVRADDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8321CVRADDCA
MPC8321CVRADDCA CAD Models
MPC8321CVRADDCA Part Data Attributes
|
MPC8321CVRADDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8321CVRADDCA
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321CVRADDCA
This table gives cross-reference parts and alternative options found for MPC8321CVRADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321CVRADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8321EVRADDCA | NXP Semiconductors | $36.1045 | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8321CVRADDCA vs MPC8321EVRADDCA |
MPC8321ZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CVRADDCA vs MPC8321ZQADDCA |
MPC8321EVRADDC | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C | MPC8321CVRADDCA vs MPC8321EVRADDC |
MPC8321CVRADDCA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8321CVRADDCA is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8321CVRADDCA can be configured using the DDR2 controller registers. Refer to the MPC8321CVRADDCA reference manual for detailed information on configuring the DDR2 memory interface.
-
The maximum frequency of the e300 core on the MPC8321CVRADDCA is 400 MHz.
-
The MPC8321CVRADDCA has a secure boot mechanism and a cryptographic acceleration engine. Refer to the MPC8321CVRADDCA reference manual for detailed information on using the security features.
-
The power consumption of the MPC8321CVRADDCA varies depending on the operating frequency and voltage. Refer to the MPC8321CVRADDCA datasheet for detailed power consumption information.