Part Details for MPC8241LVR266D by Freescale Semiconductor
Results Overview of MPC8241LVR266D by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8241LVR266D Information
MPC8241LVR266D by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8241LVR266D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187215
|
RS | MPU, 64BIT 0.25 266MHZ 3.3V 357 PBGA Min Qty: 44 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4100 | RFQ |
|
Quest Components | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,357PIN,PLASTIC | 34 |
|
$56.0000 / $70.0000 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$31.6000 / $39.5000 | Buy Now |
Part Details for MPC8241LVR266D
MPC8241LVR266D CAD Models
MPC8241LVR266D Part Data Attributes
|
MPC8241LVR266D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8241LVR266D
Freescale Semiconductor
32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8241LVR266D
This table gives cross-reference parts and alternative options found for MPC8241LVR266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8241LVR266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8241LZQ266D | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 | MPC8241LVR266D vs MPC8241LZQ266D |
MPC8241LZQ266D | Freescale Semiconductor | Check for Price | 32 Bit Power Architecture, 266MHz, Integrated Host Processor, PCI, 0 to 105C | MPC8241LVR266D vs MPC8241LZQ266D |
MPC8241LVR266D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8241LVR266D is -40°C to 105°C.
-
The DDR SDRAM interface on the MPC8241LVR266D can be configured using the DDR_SDRAM_CFG register. Refer to the MPC8241LVR266D reference manual for detailed configuration settings.
-
The maximum clock frequency supported by the MPC8241LVR266D is 266 MHz.
-
The MPC8241LVR266D has a built-in power management unit (PMU) that can be configured to reduce power consumption. Refer to the MPC8241LVR266D reference manual for details on implementing power management.
-
The MPC8241LVR266D can support up to 1 GB of DDR SDRAM memory.