Part Details for MMPF0100F3AEPR2 by NXP Semiconductors
Results Overview of MMPF0100F3AEPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F3AEPR2 Information
MMPF0100F3AEPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F3AEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6765
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MMPF0100F3AEPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 | Buy Now |
DISTI #
MMPF0100F3AEPR2-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9313 | Buy Now |
DISTI #
MMPF0100F3AEPR2
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN T/R - Tape and Reel (Alt: MMPF0100F3AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $4.5389 | Buy Now |
DISTI #
841-MMPF0100F3AEPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
MMPF0100F3AEPR2
|
Avnet Silica | 14 Channel Configurable Power Management IC 56Pin QFN TR (Alt: MMPF0100F3AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F3AEPR2
|
EBV Elektronik | 14 Channel Configurable Power Management IC 56Pin QFN TR (Alt: MMPF0100F3AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMPF0100F3AEPR2
MMPF0100F3AEPR2 CAD Models
MMPF0100F3AEPR2 Part Data Attributes
|
MMPF0100F3AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F3AEPR2
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
MMPF0100F3AEPR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11542, which includes guidelines for component placement, thermal management, and routing to minimize noise and ensure optimal performance.
-
NXP provides a Power Management IC (PMIC) configuration tool, which allows designers to select the desired configuration for their application. The tool generates a configuration file that can be used to program the device.
-
The MMPF0100F3AEPR2 can deliver up to 1.5A of current on the buck regulator and up to 500mA on the LDO regulator. However, the actual current capability depends on the specific application, PCB design, and thermal management.
-
The device has a power-on reset (POR) circuit that ensures proper initialization. The POR circuit monitors the input voltage and releases the reset signal when the input voltage reaches a minimum threshold. Additionally, the device has a built-in startup timer to ensure that the regulators are enabled in the correct sequence.
-
The device has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. NXP recommends using a thermal via or a thermal pad with a copper pour to ensure effective heat dissipation. The device also has thermal monitoring and shutdown features to prevent overheating.