Part Details for ML6431CH by Rochester Electronics LLC
Results Overview of ML6431CH by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML6431CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML6431CH-ND
|
DigiKey | CONSUMER CIRCUIT, BICMOS, PQFP32 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3762 In Stock |
|
$72.1400 | Buy Now |
|
Rochester Electronics | ML6431 - Consumer Circuit, BICMOS, PQFP32 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 3762 |
|
$55.5000 / $69.3700 | Buy Now |
Part Details for ML6431CH
ML6431CH CAD Models
ML6431CH Part Data Attributes
|
ML6431CH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ML6431CH
Rochester Electronics LLC
Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
ML6431CH Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ML6431CH is -40°C to +85°C, although it can withstand storage temperatures from -65°C to +150°C.
-
The ML6431CH requires a single 5V power supply (VCC) and a separate ground connection (GND). Ensure that the power supply is stable and within the recommended voltage range to prevent damage or malfunction.
-
The ML6431CH supports clock frequencies up to 40 MHz, but it's recommended to consult the datasheet for specific clock frequency requirements and limitations.
-
Yes, the ML6431CH is suitable for high-reliability and aerospace applications due to its radiation-hardened design and compliance with NASA and military standards.
-
The ML6431CH has built-in error detection and correction mechanisms, such as Single-Event Upset (SEU) protection and Error Detection and Correction (EDC) codes. Consult the datasheet for specific guidelines on handling radiation-induced errors.