Part Details for ML4821CP by RF Micro Devices Inc
Results Overview of ML4821CP by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4821CP Information
ML4821CP by RF Micro Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ML4821CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FACTOR CONTROLLER, CURRENT-MODE, 1A, BIPOLAR, PDIP18 | 28 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for ML4821CP
ML4821CP CAD Models
ML4821CP Part Data Attributes
|
ML4821CP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4821CP
RF Micro Devices Inc
Power Factor Controller, Current-mode, 1A, BIPolar, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 32 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML4821CP
This table gives cross-reference parts and alternative options found for ML4821CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4821CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML4821IS | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, BIPolar, PDSO20, PLASTIC, SOIC-20 | ML4821CP vs ML4821IS |
ML4821CS_NL | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO20, LEAD FREE, SOIC-20 | ML4821CP vs ML4821CS_NL |
ML4821CS | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, BIPolar, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CS | Rochester Electronics LLC | Check for Price | 1A POWER FACTOR CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CS | RF Micro Devices Inc | Check for Price | Power Factor Controller, Current-mode, 1A, BIPolar, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CP | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, BIPolar, PDIP18, PLASTIC, DIP-18 | ML4821CP vs ML4821CP |