Part Details for MK50DX256CMC10 by NXP Semiconductors
Results Overview of MK50DX256CMC10 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50DX256CMC10 Information
MK50DX256CMC10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK50DX256CMC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1257
|
Newark | Kinetis 256K Usb Lcd/ Tray Rohs Compliant: Yes |Nxp MK50DX256CMC10 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
MK50DX256CMC10-ND
|
DigiKey | IC MCU 32B 256KB FLASH 121MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
951 In Stock |
|
$10.1896 / $16.0900 | Buy Now |
DISTI #
MK50DX256CMC10
|
Avnet Americas | MCU 32-Bit K50 ARM Cortex M4 DSP 256KB Flash 121-Pin MAPBGA Tray - Trays (Alt: MK50DX256CMC10) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.7508 / $9.0522 | Buy Now |
DISTI #
841-MK50DX256CMC10
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 256K USB LCD RoHS: Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
MK50DX256CMC10
|
EBV Elektronik | MCU 32Bit K50 ARM Cortex M4 DSP 256KB Flash 121Pin MAPBGA Tray (Alt: MK50DX256CMC10) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2707 |
|
RFQ |
Part Details for MK50DX256CMC10
MK50DX256CMC10 CAD Models
MK50DX256CMC10 Part Data Attributes
|
MK50DX256CMC10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DX256CMC10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.52 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK50DX256CMC10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MK50DX256CMC10 is -40°C to 105°C, but it can be extended to 125°C with some limitations. Refer to the datasheet for specific details.
-
The clock settings for the MK50DX256CMC10 can be configured using the Clock Manager (CLKMGR) module. Refer to the device's reference manual and the CLKMGR chapter for detailed instructions.
-
The maximum frequency for the MK50DX256CMC10's CPU is 100 MHz, but it can be overclocked to 120 MHz with some limitations. However, overclocking may affect the device's reliability and power consumption.
-
The DMA controller on the MK50DX256CMC10 can be used to offload data transfer tasks from the CPU. Refer to the device's reference manual and the DMA chapter for detailed instructions on configuring and using the DMA controller.
-
The power consumption of the MK50DX256CMC10 varies depending on the operating frequency, voltage, and other factors. Refer to the datasheet for detailed power consumption specifications and estimates.