Part Details for MK20DX64VFT5 by NXP Semiconductors
Results Overview of MK20DX64VFT5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK20DX64VFT5 Information
MK20DX64VFT5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK20DX64VFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8027
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Qfn-48, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb Rohs Compliant: Yes |Nxp MK20DX64VFT5 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
MK20DX64VFT5-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1300 In Stock |
|
$3.7555 / $6.0100 | Buy Now |
DISTI #
MK20DX64VFT5
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MK20DX64VFT5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5346 / $3.6563 | Buy Now |
DISTI #
841-MK20DX64VFT5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 64K Flex RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
MK20DX64VFT5
|
Avnet Silica | MCU 32bit K20 ARM Cortex M4 RISC 64KB Flash 18V25V33V 48Pin QFN EP Tray (Alt: MK20DX64VFT5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1300 |
|
RFQ |
Part Details for MK20DX64VFT5
MK20DX64VFT5 CAD Models
MK20DX64VFT5 Part Data Attributes
|
MK20DX64VFT5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DX64VFT5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK20DX64VFT5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK20DX64VFT5 is 50 MHz, but it can be overclocked to 60 MHz with a reduced voltage supply.
-
The clock settings for the MK20DX64VFT5 can be configured using the Clock Manager (CLKMGR) module, which allows you to select the clock source, divider, and multiplier. You can also use the System Integration Module (SIM) to configure the clock settings.
-
The MK20DX64VFT5 has 64 KB of flash memory and 16 KB of SRAM (static random-access memory).
-
The DMA controller on the MK20DX64VFT5 can be used to transfer data between peripherals and memory without involving the CPU. You can configure the DMA controller using the DMA_SAR (Source Address Register) and DMA_DAR (Destination Address Register) registers, and enable the DMA transfer using the DMA_CSR (Control and Status Register).
-
The power consumption of the MK20DX64VFT5 varies depending on the operating frequency, voltage supply, and peripherals used. In active mode, the typical current consumption is around 10-15 mA at 50 MHz and 3.3V supply voltage. In sleep mode, the current consumption is around 10-20 uA.