Part Details for MIC803-46D3VM3-TR by Microchip Technology Inc
Results Overview of MIC803-46D3VM3-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC803-46D3VM3-TR Information
MIC803-46D3VM3-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC803-46D3VM3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3112
|
Newark | 3-Pin Microprocessor Supervisor Circuit W/ Open-Drain Reset Output 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC803-46D3VM3-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
03AJ2215
|
Newark | Supervisor, Mpu, 3Sot23, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:140Ms, Rohs Compliant: Yes |Microchip MIC803-46D3VM3-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
576-3840-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MIC803-46D3VM3-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR SUPERVISOR CIRCUIT W/ OPEN-DRAIN RESET - Tape and Reel (Alt: MIC803-46D3VM3-TR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1776 / $0.1875 | Buy Now |
DISTI #
998-MIC803-46D3VM3TR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output RoHS: Compliant | 3456 |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
MIC803-46D3VM3-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output, SOT-23, Projected EOL: 2039-10-18 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 36000 |
|
$0.2300 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant | 36000 Factory Stock |
|
$0.1810 / $0.2027 | Buy Now |
DISTI #
MIC803-46D3VM3-TR
|
IBS Electronics | SUPERVISOR MPU 3SOT23 THRESHOLD VOLTAGE: 4.63V NO. OF SUPERVISORS / MONITORS: Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1226 / $0.1313 | Buy Now |
|
NAC | 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output - Package: 3 SOT-23 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
MIC803-46D3VM3-TR
|
Avnet Silica | 3PIN MICROPROCESSOR SUPERVISOR CIRCUIT W OPENDRAIN RESET (Alt: MIC803-46D3VM3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC803-46D3VM3-TR
MIC803-46D3VM3-TR CAD Models
MIC803-46D3VM3-TR Part Data Attributes
|
MIC803-46D3VM3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC803-46D3VM3-TR
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for MIC803-46D3VM3-TR
This table gives cross-reference parts and alternative options found for MIC803-46D3VM3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC803-46D3VM3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC803-46D3VM3TR | Micrel Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC | MIC803-46D3VM3-TR vs MIC803-46D3VM3TR |
MIC803-46D2VM3TR | Microchip Technology Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC | MIC803-46D3VM3-TR vs MIC803-46D2VM3TR |
MIC803-46D4VM3TR | Micrel Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC | MIC803-46D3VM3-TR vs MIC803-46D4VM3TR |
MIC803-46D3VM3TR | Microchip Technology Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC | MIC803-46D3VM3-TR vs MIC803-46D3VM3TR |
MIC803-46D2VM3TR | Micrel Inc | Check for Price | IC,VOLT DETECTOR,FIXED,+4.63V,TO-236,3PIN,PLASTIC | MIC803-46D3VM3-TR vs MIC803-46D2VM3TR |
MIC803-46D3VM3-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation across the entire operating temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and ensure that the device is operated within its specified voltage and current limits.
-
If the EN pin is not used, the device will always be enabled, which may lead to increased power consumption and heat generation. It's recommended to use the EN pin to control the device's enable/disable function to minimize power consumption and heat generation when not in use.
-
To handle output voltage tolerance and accuracy, it's essential to follow the recommended output capacitor selection and layout guidelines, and to ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin.
-
To minimize EMI and EMC issues, it's recommended to follow proper PCB design and layout guidelines, use a suitable EMI filter, and ensure that the device is operated within its specified frequency range. Additionally, shielding and grounding techniques can be used to reduce EMI and EMC emissions.