Part Details for MIC5317-2.8YD5-T5 by Microchip Technology Inc
Results Overview of MIC5317-2.8YD5-T5 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5317-2.8YD5-T5 Information
MIC5317-2.8YD5-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5317-2.8YD5-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4492-1-ND
|
DigiKey | IC REG LIN 2.8V 150MA TSOT-23-5 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
DISTI #
MIC5317-2.8YD5-T5
|
Avnet Americas | - Tape and Reel (Alt: MIC5317-2.8YD5-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5317-2.8YD5-T5
|
Microchip Technology Inc | Single, High Performance 150mA LDO, TSOT, Projected EOL: 2025-10-18 - Contact for Pricing COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | Single, High Performance 150mA LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC5317-2.8YD5-T5
|
EBV Elektronik | (Alt: MIC5317-2.8YD5-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5317-2.8YD5-T5
MIC5317-2.8YD5-T5 CAD Models
MIC5317-2.8YD5-T5 Part Data Attributes
|
MIC5317-2.8YD5-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-2.8YD5-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.31 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5317-2.8YD5-T5
This table gives cross-reference parts and alternative options found for MIC5317-2.8YD5-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-2.8YD5-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5317-3.0YD5-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YD5-T5 vs MIC5317-3.0YD5-T5 |
MIC5317-3.3YD5 | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5317-2.8YD5-T5 vs MIC5317-3.3YD5 |
MIC5317-3.3YD5-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YD5-T5 vs MIC5317-3.3YD5-TR |
MIC5317-3.0YD5-T5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.31V Dropout, CMOS, PDSO5, TSOT-23, 5 PIN | MIC5317-2.8YD5-T5 vs MIC5317-3.0YD5-T5 |
MIC5317-3.3YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO5, TSOT-23, 5 PIN | MIC5317-2.8YD5-T5 vs MIC5317-3.3YD5-TR |