Part Details for MIC5209-1.8YMT&R by Microchip Technology Inc
Results Overview of MIC5209-1.8YMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5209-1.8YMT&R Information
MIC5209-1.8YMT&R by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5209-1.8YMT&R
MIC5209-1.8YMT&R CAD Models
MIC5209-1.8YMT&R Part Data Attributes
|
MIC5209-1.8YMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-1.8YMT&R
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.0126% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC5209-1.8YMT&R
This table gives cross-reference parts and alternative options found for MIC5209-1.8YMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-1.8YMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5209-1.8YM-TR | Microchip Technology Inc | $1.5350 | IC REG LDO 1.8V 0.5A 8SOIC | MIC5209-1.8YMT&R vs MIC5209-1.8YM-TR |
MIC5209-1.8BM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 2.5V 0.6V Dropout BIPolar PDSO8 | MIC5209-1.8YMT&R vs MIC5209-1.8BM |
MIC5209-1.8YMT&R Frequently Asked Questions (FAQ)
-
The MIC5209-1.8YM-TR can handle input voltages up to 6V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input and output capacitors close to the device. Additionally, ensure that the input voltage is within the specified range and the output current is within the recommended limits.
-
The MIC5209-1.8YM-TR can supply a minimum output current of 1mA, but it's recommended to operate at a minimum of 10mA to ensure stability and optimal performance.
-
The MIC5209-1.8YM-TR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
The output voltage tolerance of the MIC5209-1.8YM-TR is ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (1.8V) by the tolerance percentage (±2%).