Part Details for MIC39150-1.8WT by Microchip Technology Inc
Results Overview of MIC39150-1.8WT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39150-1.8WT Information
MIC39150-1.8WT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC39150-1.8WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0965
|
Newark | 1.5A 1.0% Fixed Voltage Ldo 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC39150-1.8WT RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
MIC39150-1.8WT
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: MIC39150-1.8WT) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.5290 / $0.6218 | Buy Now |
DISTI #
998-MIC39150-1.8WT
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO RoHS: Compliant | 0 |
|
$2.5700 / $3.3900 | Order Now |
DISTI #
V99:2348_07849419
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1836 | Americas - 21 |
|
$0.3133 / $1.6463 | Buy Now |
DISTI #
MIC39150-1.8WT
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO, TO-220, Projected EOL: 2034-02-17 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
2250 Alternates Available |
|
$1.9600 / $3.3900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 2250 Factory Stock |
|
$1.7600 / $2.5600 | Buy Now |
DISTI #
31354351
|
Verical | LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1836 | Americas - 21 |
|
$1.6463 | Buy Now |
DISTI #
81023618
|
Verical | LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$3.4377 | Buy Now |
DISTI #
MIC39150-1.8WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1.5A, TO220-3, THT Min Qty: 1 | 0 |
|
$1.9100 / $2.8600 | RFQ |
|
NAC | 1.5A 1.0% Fixed Voltage LDO - Package: 3 TO-220 TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
Part Details for MIC39150-1.8WT
MIC39150-1.8WT CAD Models
MIC39150-1.8WT Part Data Attributes
|
MIC39150-1.8WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39150-1.8WT
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.224 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.114 mm |
MIC39150-1.8WT Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC39150-1.8WT near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides some guidelines, but a more detailed application note from Microchip provides additional recommendations.
-
To ensure a stable and accurate output voltage, it's essential to follow the recommended capacitor selection and placement guidelines, as well as to decouple the input and output pins properly. Additionally, the output voltage can be trimmed using the TRIM pin, if necessary.
-
While the datasheet specifies a maximum input voltage of 6V, it's recommended to limit the input voltage to 5.5V to ensure reliable operation and to prevent damage to the device.
-
The MIC39150-1.8WT is rated for operation up to 125°C, but it's essential to consider the thermal derating curves and ensure that the device is properly heat-sinked to prevent overheating. Additionally, the output voltage may vary slightly with temperature, so it's crucial to consider this in the system design.
-
To protect the MIC39150-1.8WT from input voltage transients and surges, it's recommended to add input capacitors and TVS diodes to absorb voltage spikes and ensure that the input voltage remains within the specified range.