Part Details for MIC28514T-E/PHAVAO by Microchip Technology Inc
Results Overview of MIC28514T-E/PHAVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC28514T-E/PHAVAO Information
MIC28514T-E/PHAVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC28514T-E/PHAVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC28514T-E/PHAVAO
|
Microchip Technology Inc | 5A High Performance COT Buck Regulator with external soft start, VQFN, Projected EOL: 2044-12-08 COO: Taiwan ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$2.2400 / $3.3700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 629 |
|
RFQ |
Part Details for MIC28514T-E/PHAVAO
MIC28514T-E/PHAVAO CAD Models
MIC28514T-E/PHAVAO Part Data Attributes
|
MIC28514T-E/PHAVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28514T-E/PHAVAO
Microchip Technology Inc
Switching Regulator, 5A, 880kHz Switching Freq-Max, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q104 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MIC28514T-E/PHAVAO
This table gives cross-reference parts and alternative options found for MIC28514T-E/PHAVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28514T-E/PHAVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC28514T-E/PHA | Microchip Technology Inc | $2.4083 | 75V HIGH PERFORMANCE BUCK REGULA | MIC28514T-E/PHAVAO vs MIC28514T-E/PHA |
MIC28514T-E/PHAVAO Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure that the input voltage rises and falls monotonically, and that the input capacitor is properly sized to filter out noise and ripple. Also, add a soft-start circuit to limit inrush current during start-up.
-
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the regulator's stability and performance.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. A 10uF to 22uF ceramic or electrolytic capacitor is recommended, depending on the output current and ripple requirements.
-
Use a heat sink with a thermal resistance of 10°C/W or lower, and apply a thermal interface material (TIM) to fill the gap between the IC and the heat sink. Ensure good airflow around the heat sink to dissipate heat efficiently.