Part Details for MIC24051YJL by Microchip Technology Inc
Results Overview of MIC24051YJL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC24051YJL Information
MIC24051YJL by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC24051YJL
MIC24051YJL CAD Models
MIC24051YJL Part Data Attributes
|
MIC24051YJL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC24051YJL
Microchip Technology Inc
SWITCHING REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MIC24051YJL
This table gives cross-reference parts and alternative options found for MIC24051YJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC24051YJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS544B20RVFT | Texas Instruments | $4.9044 | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125 | MIC24051YJL vs TPS544B20RVFT |
MIC24051YJL-TR | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 17A, 750kHz Switching Freq-Max, 5 X 6 MM, LEAD FREE, QFN-28 | MIC24051YJL vs MIC24051YJL-TR |
MIC24051YJL-TR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC24051YJL vs MIC24051YJL-TR |
XR76112ELTR-F | MaxLinear Inc | Check for Price | Switching Regulator, | MIC24051YJL vs XR76112ELTR-F |
XR76112ELMTR-F | Exar Corporation | Check for Price | Switching Regulator | MIC24051YJL vs XR76112ELMTR-F |
XR76112EL-F | MaxLinear Inc | Check for Price | Switching Regulator, | MIC24051YJL vs XR76112EL-F |
TPS544B20RVFR | Texas Instruments | Check for Price | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125 | MIC24051YJL vs TPS544B20RVFR |