-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4251-103E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9328
|
Newark | Digital Pot, 10Kohm, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Microchip MCP4251-103E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/ML-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
445 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/ML
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 16 Pins, PQFN-EP - Rail/Tube (Alt: MCP4251-103E/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 207 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/ML
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, VQFN, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5916 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70470170
|
RS | Digi Potentiometer, 256Pos, 10kOhm, Dual Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 6097 Factory Stock |
|
$0.8150 / $0.9710 | Buy Now |
|
NAC | Dual, 8bit, V, SPI, POT - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 Container: Tube | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4251-103E/ML
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 16 Pins PQFNEP (Alt: MCP4251-103E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4251-103E/ML
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 16 Pins PQFNEP (Alt: MCP4251-103E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4251-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-103E/ML
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP4251-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4251T-103E/ML | Microchip Technology Inc | $1.0019 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ML vs MCP4251T-103E/ML |
MCP4251-103I/ML | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ML vs MCP4251-103I/ML |
MCP4251T-103I/ML | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4251-103E/ML vs MCP4251T-103I/ML |
The maximum voltage rating for the MCP4251-103E/ML is 5.5V.
The MCP4251-103E/ML can be interfaced with a microcontroller using a standard SPI (Serial Peripheral Interface) protocol.
The MCP4251-103E/ML has a resolution of 256 taps, which means it can be set to one of 256 discrete resistance values.
Yes, the MCP4251-103E/ML is suitable for audio applications due to its low noise and low distortion characteristics.
The MCP4251-103E/ML has a non-volatile memory that stores the wiper position during power-down, and recalls it when power is reapplied.